- RS Stock No.:
- 212-1773
- Mfr. Part No.:
- CRI-1900
- Brand:
- Unilite
Available to back order for despatch when stock is available
Added
Price Each
£150.70
(exc. VAT)
£180.84
(inc. VAT)
Units | Per unit |
1 + | £150.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 212-1773
- Mfr. Part No.:
- CRI-1900
- Brand:
- Unilite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Unilite Super bright 1900 rechargeable high cri site light has 1900 Lumen 15.6W white COB LED+M2 and high CRI 96+ 4 coloured COB LED. It has memory function that remembers last colour setting used.
CCT range: 2700K / 3500K / 4500K / 6500K
Dual Powered - rechargeable and mains
2A USB power bank for charging devices
Super tough nylon polymer construction
Glow-in-the-Dark strip around reflector
210° Rotating stand with magnets & carabiner snap hook
180° Rotating handle with tripod hole
Mains multi-country charger/power lead included
Fast 3 hour charge time
Dual Powered - rechargeable and mains
2A USB power bank for charging devices
Super tough nylon polymer construction
Glow-in-the-Dark strip around reflector
210° Rotating stand with magnets & carabiner snap hook
180° Rotating handle with tripod hole
Mains multi-country charger/power lead included
Fast 3 hour charge time
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | COB LED |
Wattage | 15.6 W |
Voltage Rating | 7.5 V |
Rechargeable | Yes |
Anti-corrosive | No |
- RS Stock No.:
- 212-1773
- Mfr. Part No.:
- CRI-1900
- Brand:
- Unilite