- RS Stock No.:
- 209-9926
- Mfr. Part No.:
- 1173110200
- Brand:
- brennenstuhl
2 In stock - FREE next working day delivery available
Added
Price Each
£91.83
(exc. VAT)
£110.20
(inc. VAT)
Units | Per unit |
1 + | £91.83 |
- RS Stock No.:
- 209-9926
- Mfr. Part No.:
- 1173110200
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Brennenstuhl Mobile Rechargeable LED Floodlight RUFUS has 3010 MA, 3000lm, IP65, with Bluetooth speaker. Bright light, all the time, even in areas without an electrical connection. Integrated Bluetooth speaker with exceptional sound quality.
Impact-resistantanddrop-proofupto3 m.
Stable, multi-stage, folding frame.
With a robust matching bag for safe transport.
In colourful display-packaging.
Stable, multi-stage, folding frame.
With a robust matching bag for safe transport.
In colourful display-packaging.
Specifications
Attribute | Value |
---|---|
Type | Floodlight |
Lamp Type | LED |
Wattage | 30 W |
Luminosity | 3000 lm |
Voltage Rating | 7.4 V |
Rechargeable | Yes |
Anti-corrosive | No |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 210mm |
Length | 56 mm |
Width | 138 mm |
Lamp Size | 5.5 x 13.8 x 21 cm |
Series | RUFUS |
- RS Stock No.:
- 209-9926
- Mfr. Part No.:
- 1173110200
- Brand:
- brennenstuhl
Related links
- RS PRO LED Rechargeable Work Light 7.4 V
- brennenstuhl 1173100100 LED Rechargeable Work Light 15 W IP65
- brennenstuhl 1173110100 LED Rechargeable Work Light 30 W IP65
- Nightsearcher NSTOWERPRO-5K LED Rechargeable Work Light 29.6 W IPX4
- RS PRO LED Work Light 30 W IP65
- Unilite SLR-3500 LED Rechargeable Work Light 30 W IP54
- brennenstuhl 1173110300 LED Rechargeable Work Light 30 W IP65