- RS Stock No.:
- 196-4201
- Mfr. Part No.:
- 1171620
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 196-4201
- Mfr. Part No.:
- 1171620
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mobile rechargeable LED floodlight BLUMO 2000 A, 20W, 2100lm, 6500K
• Integrated Bluetooth speaker2x3Wwith exceptional soundquality.
• Bright light, all the time, even in areas without an electrical connection.
• Exchangeable Li-ion battery with battery charge and status indicator.
• 3 switching stages:100%,50% and10% light for extended lighting duration.
Power bank function: USB charging port2 A for devices with USB charging cables such as smart phones, tablets, etc.
• Includes power supply (100-240 V AC,50/60 Hz) and12 V car charging cable.
• High-quality plastic housing with rubber edge protection.
• With adjustable mounting bracket for positionin gor mounting on brennenstuhl®tripods.
• In colour ful display-packaging.
• Bright light, all the time, even in areas without an electrical connection.
• Exchangeable Li-ion battery with battery charge and status indicator.
• 3 switching stages:100%,50% and10% light for extended lighting duration.
Power bank function: USB charging port2 A for devices with USB charging cables such as smart phones, tablets, etc.
• Includes power supply (100-240 V AC,50/60 Hz) and12 V car charging cable.
• High-quality plastic housing with rubber edge protection.
• With adjustable mounting bracket for positionin gor mounting on brennenstuhl®tripods.
• In colour ful display-packaging.
Specifications
Attribute | Value |
---|---|
Type | Floodlight |
Lamp Type | LED |
Wattage | 20 W |
Voltage Rating | 7.4 V |
Rechargeable | Yes |
IP Rating | IP54 |
Case Material | Plastic |
Height | 27mm |
Length | 27 mm |
Width | 10 mm |
Current Rating | 2.7 A |