- RS Stock No.:
- 196-5300
- Mfr. Part No.:
- 8930408
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5300
- Mfr. Part No.:
- 8930408
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
uvex suXXeed: Some call it fit, functionality, style. We call it success. The uvex suXXeed collection gets everything spot on: well thought-out functionality, sporty design, exciting colour contrasts, unusual material combinations and a cut that fits like a glove. The result looks equally good on men and women, and it can be worn in industrial and metal processing settings as well as for leisure. uvex suXXeed keeps up with the demands of every application and every movement. Our goal is to achieve an absolutely perfect fit, and it's an indispensable part of our recipe for success. Uncompromising fit – at work and at play.
Feather-light quilted inner jacket to be worn underneath the weather jacket
Can be combined with 89418 and 89419
Provides ideal protection against the wind and rain when worn in combination
Available sizes: XS to 6XL
Available in colours: chilli, ultramar
Can be combined with 89418 and 89419
Provides ideal protection against the wind and rain when worn in combination
Available sizes: XS to 6XL
Available in colours: chilli, ultramar
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Quilted Jacket |
Colour | Orange |
Gender | Unisex |
Outer Material | Polyester |
Hooded | No |
Series | SuXXeed |