- RS Stock No.:
- 196-5264
- Mfr. Part No.:
- 8944808
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5264
- Mfr. Part No.:
- 8944808
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.
Warming, yet very lightweight
Two side pockets with zippers that are integrated into the seam
High-quality stitched logo
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: XS to 4XL
Material: 100 % polyester
Two side pockets with zippers that are integrated into the seam
High-quality stitched logo
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: XS to 4XL
Material: 100 % polyester
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Padded Jacket |
Colour | Blue |
Material Properties | Cold Resistant |
Gender | Unisex |
Outer Material | Polyester |
Hooded | No |
Series | Collection 26 |