- RS Stock No.:
- 285-4837
- Mfr. Part No.:
- 52-547/10
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 285-4837
- Mfr. Part No.:
- 52-547/10
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
HYD-TUF Brown Gloves
The HYD-TUF™ Glove consists of high performance Nitrile impregnated on a jersey liner. The glove offers superior resistance to cuts, snags, and punctures and repels grease, oil and dirt.
Offers a close comfortable fit while safely cushioning the hand
Absorbs perspiration, keeping the hand dry for longer
Excellent dry grip
Suitable for use where mechanical risks are present
Absorbs perspiration, keeping the hand dry for longer
Excellent dry grip
Suitable for use where mechanical risks are present
Standards
EN388 3121
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Cotton |
Main Colour of Glove | Brown |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 1 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
Range | Hyd-Tuf |
EN407 Thermal | No |