- RS Stock No.:
- 230-1506
- Mfr. Part No.:
- 56-635-08
- Brand:
- ATG
- RS Stock No.:
- 230-1506
- Mfr. Part No.:
- 56-635-08
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxichem gloves has 1.30 mm palm thickness and it is of a size 8.
Gauntlet design 35 cm
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Chemical Resistant |
Glove Material | Nylon |
Main Colour of Glove | Green |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 2 |
EN388 2016 | 4121A |
EN388 Puncture | 1 |
Range | Maxichem |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |
Related links
- ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves Medium,...
- ATG Maxicut Green Size 8 NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Small, NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Medium, NBR Coating
- ATG MaxiCut Black Grey Polyester Cut Resistant Work Gloves Medium,...
- ATG Maxichem Green Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxiflex Light Blue Spandex Cut Resistant Work Gloves Medium,...