- RS Stock No.:
- 230-1505
- Mfr. Part No.:
- 56-635-07
- Brand:
- ATG
6 In stock - FREE next working day delivery available
Added
Price 1 Pair
£9.13
(exc. VAT)
£10.96
(inc. VAT)
Pair(s) | Per Pair |
1 + | £9.13 |
- RS Stock No.:
- 230-1505
- Mfr. Part No.:
- 56-635-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxichem gloves has 1.30 mm palm thickness and it is of a size 7.
Gauntlet design 35 cm
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Chemical Resistant |
Glove Material | Nylon |
Main Colour of Glove | Green |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 2 |
EN388 2016 | 4121A |
EN388 Puncture | 1 |
Range | Maxichem |
EN388 Cut - TDM-100 Test | A |
EN388 Cut - Coup Test | 1 |
Related links
- Uvex Blue Nylon Chemical Resistant Work Gloves Small, NBR Coating
- ATG Maxidry Grey Spandex Chemical Resistant Work Gloves Large, NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Large, NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Small,...
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Medium, NBR Coating
- ATG Maxichem Green Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Small, NBR Coating
- ATG Maxicut Green Size 7 NBR Coating