- RS Stock No.:
- 230-1503
- Mfr. Part No.:
- 56-633-09
- Brand:
- ATG
Available to back order for despatch 29/05/2024
Added
Price 1 Pair
£14.15
(exc. VAT)
£16.98
(inc. VAT)
Pair(s) | Per Pair |
1 + | £14.15 |
- RS Stock No.:
- 230-1503
- Mfr. Part No.:
- 56-633-09
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxichem gloves has 1.4 mm palm thickness and it is of a size 9.
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Green |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4342B |
EN388 Puncture | 2 |
Range | Maxichem |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | 3 |
Related links
- ATG Maxiflex Black Size 10 NBR Coating
- ATG MaxiFlex Black Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Green Size 9 NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Small, NBR Coating
- ATG Maxidry Grey Spandex Work Gloves Large, NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxichem Green Nylon Chemical Resistant Work Gloves Medium, NBR Coating