- RS Stock No.:
- 230-1500
- Mfr. Part No.:
- 56-451-10
- Brand:
- ATG
26 In stock - FREE next working day delivery available
Added
Price 1 Pair
£11.55
(exc. VAT)
£13.86
(inc. VAT)
Pair(s) | Per Pair |
1 + | £11.55 |
- RS Stock No.:
- 230-1500
- Mfr. Part No.:
- 56-451-10
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxidry zero gloves has 2 mm palm thickness and it is of a size 10.
Fully coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Thermal |
Glove Material | Nylon |
Main Colour of Glove | Purple |
Glove Coating | Nitrile |
EN388 Abrasion | 4 |
EN388 Blade | 2 |
EN388 Tear | 3 |
EN388 2016 | 4232B |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | Yes |
Range | Maxidry |
EN407 Thermal | Yes |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | 2 |
- RS Stock No.:
- 230-1500
- Mfr. Part No.:
- 56-451-10
- Brand:
- ATG
Related links
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Medium, Nitrile Coating
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves XL, Nitrile Coating
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Small, Nitrile Coating
- ATG Maxiflex Black Spandex General Purpose Work Gloves Large,...
- ATG Maxidry Purple Nylon Thermal Work Gloves Small, Nitrile Coating
- ATG Maxidry Purple Nylon Thermal Work Gloves Medium, Nitrile Coating
- ATG Maxiflex Grey Spandex General Purpose Work Gloves Large,...
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Large, Nitrile Coating