- RS Stock No.:
- 230-1494
- Mfr. Part No.:
- 56-426-09
- Brand:
- ATG
- RS Stock No.:
- 230-1494
- Mfr. Part No.:
- 56-426-09
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxidry gloves has 1 mm palm thickness and it is of a size 9.
Gauntlet 26 mm design
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Anti-Slip |
Glove Material | Nylon |
Main Colour of Glove | Purple |
Glove Coating | Nitrile |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 1 |
EN388 2016 | 4111A |
EN388 Puncture | 1 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |
Range | Maxidry |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |
Related links
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Medium, Nitrile Coating
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves XL, Nitrile Coating
- ATG Maxiflex Black Spandex General Purpose Work Gloves Large,...
- ATG Maxiflex Grey Spandex General Purpose Work Gloves Large,...
- ATG Maxidry Purple Nylon Thermal Work Gloves Large, Nitrile Coating
- ATG Maxidry Grey Spandex Chemical Resistant Work Gloves Large, NBR Coating
- ATG Maxidry Purple Nylon Thermal Work Gloves Medium, Nitrile Coating
- ATG Maxidry Purple Nylon Thermal Work Gloves XL, Nitrile Coating