- RS Stock No.:
- 230-1464
- Mfr. Part No.:
- 42-847-11
- Brand:
- ATG
- RS Stock No.:
- 230-1464
- Mfr. Part No.:
- 42-847-11
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
ATG MaxiFlex® Endurance™ Black Work Gloves, Size 11, X-Large
ATGs MaxiFlex® Endurance™ drivers style work gloves bring the thermal resistance of the original MaxiFlex® model combined with AD-APT® Cooling Technology and many other unique innovations from ATG. The MaxiFlex® Endurance™ features raised dots along the palm and the palm side of the fingers to offer increased cushioning to the hands during repetitive tasks and when carrying heavy loads.
With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.
ATGs AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATGs AIRtech®, which delivers 360° breathability through ATGs patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the hand at rest and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATGs micro-cup finish.
Available in UK sizes 6 – 11.
With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.
ATGs AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATGs AIRtech®, which delivers 360° breathability through ATGs patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the hand at rest and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATGs micro-cup finish.
Available in UK sizes 6 – 11.
The ATG maxiflex Endurance gloves has 1.1 mm palm thickness and it is of a size 11.
Drivers style knitwrist
NBR coating
NBR coating
Standards
ATGs MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | General Purpose |
Glove Material | Spandex |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 2016 | 4131A |
EN388 Puncture | 1 |
EN374 Chemical | No |
Range | Maxiflex |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |
Related links
- ATG Maxiflex Black Size 11 NBR Coating
- ATG Maxiflex Black Spandex General Purpose Work Gloves Large,...
- ATG Maxiflex Grey Spandex General Purpose Work Gloves XXL, Nitrile Coating
- ATG Maxiflex Black Size 9 NBR Coating
- ATG Maxiflex Black Spandex General Purpose Work Gloves Medium,...
- ATG Maxiflex Grey Spandex General Purpose Work Gloves XL, Nitrile Coating
- ATG Maxiflex Grey Spandex General Purpose Work Gloves XS, Nitrile Coating
- ATG Maxiflex Black Spandex General Purpose Work Gloves XS, Nitrile Coating