- RS Stock No.:
- 230-1454
- Mfr. Part No.:
- 34-8753-09
- Brand:
- ATG
242 In stock - FREE next working day delivery available
Added
Price 1 Pair
£8.80
(exc. VAT)
£10.56
(inc. VAT)
Pair(s) | Per Pair |
1 + | £8.80 |
- RS Stock No.:
- 230-1454
- Mfr. Part No.:
- 34-8753-09
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
ATG Work Gloves, Size 9, NBR Glove Coating - MaxiFlex Series - 34-8753-09
Use these ATG work gloves to safely handle sharp objects in your work environment. The palms have a strong NBR coating, giving you a firm grip when handling slippery items. Thanks to their UHMWPE-glass-nylon construction, they're resistant to cuts and tears for enhanced safety. The flexible spandex lining ensures good flexibility, giving you the dexterity you need to complete detailed work.
Features & Benefits
• Machine-washable for ease of cleaning and convenient reuse
• Wrist length of 68mm for full hand and wrist protection
• Tested to EN 388: 2016 + A1: 2018 standards to ensure protection against mechanical risks such as cuts, tears and punctures
• Wrist length of 68mm for full hand and wrist protection
• Tested to EN 388: 2016 + A1: 2018 standards to ensure protection against mechanical risks such as cuts, tears and punctures
Applications
• Loading docks
• PPE
• Demolition industry
• Machine maintenance
• PPE
• Demolition industry
• Machine maintenance
Are these work gloves touchscreen-compatible?
Yes, these gloves work with touchscreens, so there's no need to remove them to use your smartphone or HMI.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Black |
Glove Coating | NBR |
Number of Gloves | 12Pairs |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 3 |
EN388 2016 | 4331B |
EN388 Puncture | 1 |
Range | MaxiFlex |
American Safety Standard | ANSI Cut Level-A2 |
EN388 Cut - Coup Test | 3 |
EN388 Cut - TDM-100 Test | B |
- RS Stock No.:
- 230-1454
- Mfr. Part No.:
- 34-8753-09
- Brand:
- ATG