- RS Stock No.:
- 230-1430
- Mfr. Part No.:
- 34-470LP-08
- Brand:
- ATG
44 In stock - FREE next working day delivery available
Added
Price 1 Pair
£28.81
(exc. VAT)
£34.57
(inc. VAT)
Pair(s) | Per Pair |
1 + | £28.81 |
- RS Stock No.:
- 230-1430
- Mfr. Part No.:
- 34-470LP-08
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxicut gloves has 2.50 mm palm thickness and it is of a size 8. It has grey colour.
Combines cut protection with comfort
Flexibility and dexterity for oily and wet environments
Flexibility and dexterity for oily and wet environments
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Grey |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4444D |
EN388 Puncture | 4 |
Range | Maxicut |
EN388 Cut - TDM-100 Test | D |
EN388 Cut - Coup Test | 4 |
Related links
- ATG Maxicut Green Size 8 NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG MaxiCut Black Grey Polyester Cut Resistant Work Gloves Medium,...
- ATG Maxicut Black Size 8 NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves XS, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves XL, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Small, NBR Coating
- ATG Maxiflex Light Blue Spandex Cut Resistant Work Gloves Medium,...