- RS Stock No.:
- 230-1423
- Mfr. Part No.:
- 34-470-07
- Brand:
- ATG
110 In stock - FREE next working day delivery available
Added
Price 1 Pair
£18.58
(exc. VAT)
£22.30
(inc. VAT)
Pair(s) | Per Pair |
1 + | £18.58 |
- RS Stock No.:
- 230-1423
- Mfr. Part No.:
- 34-470-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxicut gloves has 1.30 mm palm thickness and it is of a size 7. It has grey colour.
Palm coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Grey |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4443C |
EN388 Puncture | 3 |
Range | Maxicut |
EN388 Cut - Coup Test | 4 |
EN388 Cut - TDM-100 Test | C |
Related links
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Medium, NBR Coating
- ATG Maxicut Green Size 8 NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Green Size 9 NBR Coating
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves Small, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves XS, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves XL, NBR Coating
- ATG Maxicut Green Size 7 NBR Coating