- RS Stock No.:
- 230-1420
- Mfr. Part No.:
- 34-450LP-09
- Brand:
- ATG
45 In stock - FREE next working day delivery available
Added
Price 1 Pair
£14.59
(exc. VAT)
£17.51
(inc. VAT)
Pair(s) | Per Pair |
1 + | £14.59 |
- RS Stock No.:
- 230-1420
- Mfr. Part No.:
- 34-450LP-09
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxicut gloves has 1.20 mm palm thickness and it is of a size 9. It has green colour.
Palm coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester |
Main Colour of Glove | Green, Grey |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4342C |
EN388 Puncture | 2 |
Range | Maxicut |
EN388 Cut - TDM-100 Test | C |
EN388 Cut - Coup Test | 3 |