- RS Stock No.:
- 230-1409
- Mfr. Part No.:
- 34-274-11
- Brand:
- ATG
- RS Stock No.:
- 230-1409
- Mfr. Part No.:
- 34-274-11
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxiflex Elite gloves has 0.80 mm palm thickness and it is of a size 11. It has dark blue colour.
Palm coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Heat Resistant |
Glove Material | Spandex |
Main Colour of Glove | Blue |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 2 |
EN388 2016 | 4121A |
EN388 Puncture | 1 |
Range | Maxiflex Elite |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |
Related links
- ATG Maxiflex Black Size 11 NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Large,...
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves XS, NBR Coating
- ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves Large,...
- ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves Medium,...
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves XXS, NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Small,...
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Medium,...