- RS Stock No.:
- 230-1402
- Mfr. Part No.:
- 30-202-11
- Brand:
- ATG
41 In stock - FREE next working day delivery available
Added
Price 1 Pair
£8.00
(exc. VAT)
£9.60
(inc. VAT)
Pair(s) | Per Pair |
1 + | £8.00 |
- RS Stock No.:
- 230-1402
- Mfr. Part No.:
- 30-202-11
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
ATG Work Gloves, Size 11, Latex Glove Coating - MaxiTherm Series - 30-202-11
For protection against cuts and abrasions in your work environment, choose these work gloves from ATG. Thanks to their anti-slip palm coating, you can rest assured you'll have a strong grip when handling wet or oily items. For enhanced comfort, the back and liner are made of acrylic and polyester to enable good air circulation. These materials also provide warmth in cold conditions. The palm thickness of 2.5mm makes the product durable to help prevent cuts and tears in demanding environments.
Features & Benefits
• Washable for convenient reuse
• Compliant with EN 388:2016 + A1:2018 standards to prevent punctures, cuts and tears
• Compliant with EN 388:2016 + A1:2018 standards to prevent punctures, cuts and tears
Applications
• Airports
• Storage facilities
• Oil and gas industry
• Mechanical workshops
• Storage facilities
• Oil and gas industry
• Mechanical workshops
How can I determine my glove size?
To determine your glove size, measure your palm at the widest point and the length of your hand from the tip of your longest finger to your wrist.
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Anti-Slip |
Glove Material | Acrylic |
Main Colour of Glove | Grey, Orange |
Glove Coating | Rubber |
Number of Gloves | 12Pairs |
EN388 Abrasion | 1 |
EN388 Blade | 2 |
EN388 Tear | 4 |
EN388 2016 | 1241B |
EN388 Puncture | 1 |
EN407 Thermal | Yes |
EN511 Cold | Yes |
Range | MaxiTherm |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | 2 |
- RS Stock No.:
- 230-1402
- Mfr. Part No.:
- 30-202-11
- Brand:
- ATG
Related links
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves XL, Nitrile Coating
- ATG MaxiTherm Grey Size 8 Rubber Coating
- ATG MaxiTherm Grey Size 10 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Medium,...
- ATG MaxiTherm Grey Size 9 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves XS,...
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Small,...
- Uvex White Cotton Needle Resistant Work Gloves XL, Latex Coating