- RS Stock No.:
- 230-1400
- Mfr. Part No.:
- 30-202-09
- Brand:
- ATG
58 In stock - FREE next working day delivery available
Added
Price 1 Pair
£8.00
(exc. VAT)
£9.60
(inc. VAT)
Pair(s) | Per Pair |
1 + | £8.00 |
- RS Stock No.:
- 230-1400
- Mfr. Part No.:
- 30-202-09
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
ATG Work Gloves, Size 9, Grey and Orange Colour - MaxiTherm Series - 30-202-09
Looking for a way to safely handle objects in wet environments? These ATG work gloves have a micro-foam grip to help prevent items from slipping. The latex coating on the palm has a thickness of 2.5mm to withstand abrasions for maximum protection. An acrylic and polyester liner keeps your hands warm when you're working outdoors or in cold areas. The knit wrist design ensures a snug and comfortable fit.
Features & Benefits
• REACH certification indicates the product contains no chemicals that are harmful to you or the environment
• Washable at a temperature of +40°C for convenient reuse
• Washable at a temperature of +40°C for convenient reuse
Applications
• Medical applications
• Pharmaceutical laboratories
• Fish tanks
• Swimming pools
• Pharmaceutical laboratories
• Fish tanks
• Swimming pools
What size are these gloves?
These size 9 gloves have an overall glove length of 260mm and a palm width of 120mm to fit large hands.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Anti-Slip |
Glove Material | Acrylic |
Main Colour of Glove | Grey, Orange |
Glove Coating | Rubber |
Number of Gloves | 12Pairs |
EN388 Abrasion | 1 |
EN388 Blade | 2 |
EN388 Tear | 4 |
EN388 2016 | 1241B |
EN388 Puncture | 1 |
Range | MaxiTherm |
EN407 Thermal | Yes |
EN511 Cold | Yes |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | 2 |
- RS Stock No.:
- 230-1400
- Mfr. Part No.:
- 30-202-09
- Brand:
- ATG
Related links
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Large, Nitrile Coating
- ATG MaxiTherm Grey Size 8 Rubber Coating
- ATG MaxiTherm Grey Size 10 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Medium,...
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves XS,...
- ATG MaxiTherm Grey Size 11 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Small,...
- ATG Maxicut Black Size 9 NBR Coating