ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Anti-Slip Work Gloves, Size 8, Medium, Rubber Coating
- RS Stock No.:
- 230-1398
- Mfr. Part No.:
- 30-202-08
- Brand:
- ATG
28 In stock - FREE next working day delivery available
Added
Price 1 Pair
£8.00
(exc. VAT)
£9.60
(inc. VAT)
Pair(s) | Per Pair |
1 + | £8.00 |
- RS Stock No.:
- 230-1398
- Mfr. Part No.:
- 30-202-08
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxitherm gloves has 2.50 mm palm thickness and it is of a size 8. Brushed liner is soft and comfortable and keeps warm in cold conditions. Has non slip grip improves grip performance in wet applications.
3/4 coated knitwrist
NRL coating
NRL coating
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Anti-Slip |
Glove Material | Acrylic, Polyester (Liner) |
Main Colour of Glove | Grey, Orange |
Glove Coating | Rubber |
EN388 Abrasion | 1 |
EN388 Tear | 4 |
EN388 2016 | 1241B |
EN388 Puncture | 1 |
Range | Maxitherm |
EN388 Cut - Coup Test | 2 |
EN388 Cut - TDM-100 Test | B |
Related links
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Medium, Nitrile Coating
- ATG MaxiTherm Grey Size 8 Rubber Coating
- ATG MaxiTherm Grey Size 10 Rubber Coating
- ATG MaxiTherm Grey Size 9 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves XS,...
- ATG MaxiTherm Grey Size 11 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Small,...
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves XL,...