ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Anti-Slip Work Gloves, Size 10, Large, Rubber Coating
- RS Stock No.:
- 230-1395
- Mfr. Part No.:
- 30-201-10
- Brand:
- ATG
50 In stock - FREE next working day delivery available
Added
Price 1 Pair
£7.05
(exc. VAT)
£8.46
(inc. VAT)
Pair(s) | Per Pair |
1 + | £7.05 |
- RS Stock No.:
- 230-1395
- Mfr. Part No.:
- 30-201-10
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxitherm gloves has 2.50 mm palm thickness and it is of a size 10.Brushed liner is soft and comfortable and keeps warm in cold conditions. It has non slip grip improves grip performance in wet applications.
Palm coated knitwrist
NRL coating
NRL coating
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Anti-Slip |
Glove Material | Acrylic, Polyester (Liner) |
Main Colour of Glove | Grey, Orange |
Glove Coating | Rubber |
EN388 Abrasion | 1 |
EN388 Tear | 4 |
EN388 2016 | 1241B |
EN388 Puncture | 1 |
Range | Maxitherm |
EN388 Cut - Coup Test | 2 |
EN388 Cut - TDM-100 Test | B |