- RS Stock No.:
- 230-0810
- Mfr. Part No.:
- T0161
- Brand:
- Topdog
Discontinued product
- RS Stock No.:
- 230-0810
- Mfr. Part No.:
- T0161
- Brand:
- Topdog
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
The Top dog top dog glove stiffener is made of 100% polyurethane, comes in one size fits all. It is machine washable on a regular setting and dryer safe to 82 degrees without heat. It is suitable in food preparation and light handling areas. It should be stored in a cool dry area out of direct sunlight and away from heat. It is lightweight, supple and comfortable to wear. It comes in yellow colour.
Tear and puncture resistant
100% recyclable
100% recyclable
Specifications
Attribute | Value |
---|---|
Glove Size | One Size |
Glove Material | Polyurethane |
Main Colour of Glove | Yellow |