- RS Stock No.:
- 219-7928
- Mfr. Part No.:
- 50-6121
- Brand:
- Tilsatec
Discontinued product
- RS Stock No.:
- 219-7928
- Mfr. Part No.:
- 50-6121
- Brand:
- Tilsatec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tilsatec medium weight cut resistant glove with nitrile palm coating
The 50-6121 range of medium weight, cut resistant gloves from Tilsatec offers excellent durability, comfort and performance in various environments. Providing ANSI level A6 cut resistance and high levels of abrasion resistance, this glove is perfect for use in a wide range of applications that require a durable and reliable glove that can withstand exposure to a broad range of high cut hazards.
Available in a variety of sizes, these protective gloves feature a breathable seamless knit design with integrated colour coded knit wrist. To compliment this ergonomic design the Tilsatec 50-6121 range of gloves also feature a black microfinish nitrile coating, enhancing grip and performance in dry or oily conditions while still allowing the hand to breathe.
Available in a variety of sizes, these protective gloves feature a breathable seamless knit design with integrated colour coded knit wrist. To compliment this ergonomic design the Tilsatec 50-6121 range of gloves also feature a black microfinish nitrile coating, enhancing grip and performance in dry or oily conditions while still allowing the hand to breathe.
Features and Benefits
- ANSI level A6 cut resistance for enhanced protection in areas with high cut hazards
- ANSI puncture level 4
- Tilsatec – RhinoYarn ® seemless knit design, providing excellent comfort while allowing the hand to breathe
- Black microfinish nitrile coating offering enhanced grip in a wide range of environments
- Dark design helps to minimise visible dirt and stains, while extending the life of the glove
- Cut resistance gloves with reinforced thumb crotch with nitrile patch
- Available in a variety of sizes
Applications
The 50-6121 range of work gloves from Tilsatec offer exceptional durability, safety and comfort, making them suitable for use in a wide range of areas with sharp tools including:
- Construction
- Glass manufacturing
- Utilities
- Assembly
- Automotive industry
- Metal fabrication and stamping
- Aerospace
FAQs
What is Tilsatec RhinoYarn®?
Tilsatec RhinoYarn® has been developed by Tilsatecs specialist team of yarn technologists to deliver the optimum in performance and comfort.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Tilsatec RhinoYarn® |
Main Colour of Glove | Black/Grey |
Glove Coating | Nitrile Foam |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 4 |
Range | 50-6121 |
American Safety Standard | ANSI 105:2016 A6 |