- RS Stock No.:
- 197-4507
- Mfr. Part No.:
- 60494 7
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 197-4507
- Mfr. Part No.:
- 60494 7
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The uvex C500 foam is especially suitable for dry or slightly damp working conditions.
cut protection glove with excellent wearer comfort
palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
colour: lime, anthracite
available in sizes: 7 to 11
palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
colour: lime, anthracite
available in sizes: 7 to 11
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant |
Glove Material | HPPE |
Main Colour of Glove | Green |
Glove Coating | Latex Foam |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | C500 foam |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | X |
EN388 Cut - TDM-100 Test | C |