Uvex Unilite thermo HD Orange Acrylic, Cotton Terry, Nylon Thermal Work Gloves, Size 11, XL, PVC Coating
- RS Stock No.:
- 195-1604
- Mfr. Part No.:
- 60942 11
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1604
- Mfr. Part No.:
- 60942 11
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Product Details
Despite its extremely robust coating, the uvex unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and cotton terry ensures a pleasant hand climate and good wearer comfort at all times.
Winter glove with dual-layer design
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Thermal |
Glove Material | Acrylic, Cotton Terry, Nylon |
Main Colour of Glove | Orange |
Glove Coating | PVC |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 2 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
Range | Unilite thermo HD |
EN511 Cold | Yes |
EN407 Thermal | No |