Uvex Unilite thermo Black Acrylic, Elastane, Polyamide, Virgin Wool Thermal Work Gloves, Size 8, Medium, Aqua Polymer
- RS Stock No.:
- 195-1590
- Mfr. Part No.:
- 60593 8
- Brand:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-1590
- Mfr. Part No.:
- 60593 8
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Despite its extremely robust coating, the uvex unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and new wool ensures a pleasant hand climate and good wearer comfort at all times.
Winter glove with dual-layer design
Polymer coating on palm and fingertips that is flexible at low temperatures
Colour: black, black
Available in sizes: 7 to 11
Protection features
Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
Polymer coating on palm and fingertips that is flexible at low temperatures
Colour: black, black
Available in sizes: 7 to 11
Protection features
Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Thermal |
Glove Material | Acrylic, Elastane, Polyamide, Virgin Wool |
Main Colour of Glove | Black |
Glove Coating | Aqua Polymer |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
EN407 Thermal | No |
Range | Unilite thermo |
EN511 Cold | Yes |