- RS Stock No.:
- 177-9752
- Mfr. Part No.:
- MRF24J40ME-I/RM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9752
- Mfr. Part No.:
- MRF24J40ME-I/RM
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MRF24J40ME is a 2.4 GHz 802.15.4 radio transceiver module intended for longer range applications. The MRF24J40ME has an external antenna connector, matching circuitry, and supports the ZigBee®, MiWi™ and MiWi P2P protocols. The MRF24J40ME module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for AMR/AMI metering, wireless sensor networks, home automation, building automation and consumer applications.
2.4 GHz Transceiver Module
Supports ZigBee®, MiWi™, and MiWi P2P protocols
Pin Compatible with MRF24J40MB and MRF24J40MC
External antenna connector: ultra miniature coaxial (U.FL), 50Ω with simple four-wire SPI interface to PIC® microcontroller
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
Easy Integration into Final Product: Minimize Product Development, Quicker Time to Market
Supports ZigBee®, MiWi™, and MiWi P2P protocols
Pin Compatible with MRF24J40MB and MRF24J40MC
External antenna connector: ultra miniature coaxial (U.FL), 50Ω with simple four-wire SPI interface to PIC® microcontroller
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
Easy Integration into Final Product: Minimize Product Development, Quicker Time to Market
Specifications
Attribute | Value |
---|---|
Supported Security Standards | AES128 |
Supported Bus Interfaces | SPI |
Supply Voltage | 3 to 3.6V |
Dimensions | 22.86 x 33.02 x 3.302mm |
Height | 3.302mm |
Length | 22.86mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 33.02mm |