- RS Stock No.:
- 883-8557
- Mfr. Part No.:
- DWL-2600AP/B (DWL-2600AP)
- Brand:
- D-Link
Discontinued product
Alternative
- RS Stock No.:
- 883-8557
- Mfr. Part No.:
- DWL-2600AP/B (DWL-2600AP)
- Brand:
- D-Link
Technical Reference
Legislation and Compliance
Product Details
DWL-2600AP Wireless N Unified Access Point
The DWL-2600AP is an entry level indoor Access Point (AP) designed to meet the business needs of companies of all sizes. Its low profile and sleek design means it can be deployed in a variety of business environments. The AP can work in standalone mode for initial deployment and then augmented by adding D-Links Unified Switch solutions like the DWC-1000 Wireless Controller or the advanced DWS-3160 and DWS-4026 Unified Switch Series to provide centralised wireless LAN management
Wireless performance of up to 300 Mbps network throughput
Self-configuring cluster enables easier provisioning
Up to 16 virtual Access Points may be created from a single unit
Automatic load-balancing among neighbouring Access Points
Flexible Quality of Service (QoS) with Wi-Fi MultiMedia (WMM)
Can be easily mounted on ceilings
Mounting brackets are included
Self-configuring cluster enables easier provisioning
Up to 16 virtual Access Points may be created from a single unit
Automatic load-balancing among neighbouring Access Points
Flexible Quality of Service (QoS) with Wi-Fi MultiMedia (WMM)
Can be easily mounted on ceilings
Mounting brackets are included
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Model | DWL-2600 |
Network Speed | 10/100Mbit/s |
WiFi Standard | 802.11n |
WiFi Band | 2.4GHz |
Wireless Data Rate | 300Mbit/s |
Number of LAN Ports | 1 |
Dimensions | 160 x 160 x 45mm |
Weight | 260g |
Depth | 160mm |
Height | 45mm |
Width | 160mm |