- RS Stock No.:
- 778-6398
- Mfr. Part No.:
- DWL-8600AP
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 778-6398
- Mfr. Part No.:
- DWL-8600AP
- Brand:
- D-Link
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Link DWL-8600AP Wireless Unified Access Point
The DWL-8600AP is D-Links next generation Unified Access Point supporting the IEEE 802.11n standard. Versatile and powerful, this device can be flexibly deployed as a stand-alone "fit" wireless Access Point or as a "thin" managed Access Point (AP) manageable from a wireless switch
Dualband Connectivity for Increased Network Capacity
Concurrent Operation in both 802.11a/n & 802.11b/g/n at Full Bandwidth Speeds
Solid Die Cast Metal Housing Design for Indoor Deployment
Four Detachable Antennas Ensure Maximum Coverage
Self-Tuning Features to Adjust & Optimize RF Settings
Load Balancing Among Neighbor AP
Supports Auto Fallback Data Rates
SVP (SpectraLink Voice Priority)
Concurrent Operation in both 802.11a/n & 802.11b/g/n at Full Bandwidth Speeds
Solid Die Cast Metal Housing Design for Indoor Deployment
Four Detachable Antennas Ensure Maximum Coverage
Self-Tuning Features to Adjust & Optimize RF Settings
Load Balancing Among Neighbor AP
Supports Auto Fallback Data Rates
SVP (SpectraLink Voice Priority)
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Model | DWL-8600AP |
WiFi Standard | 802.11n |
Network Speed | 10/100/1000Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Wireless Data Rate | 54Mbit/s |
Number of LAN Ports | 1 |
Dimensions | 198.8 x 190.5 x 36.8mm |
Weight | 1kg |
Depth | 198.8mm |
Height | 36.8mm |
Width | 190.5mm |
Priced to Clear | Yes |
- RS Stock No.:
- 778-6398
- Mfr. Part No.:
- DWL-8600AP
- Brand:
- D-Link