Ezurio BL654, IG60 1 Port Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 10/100Mbit/s
- RS Stock No.:
- 212-0341
- Mfr. Part No.:
- 455-00113
- Brand:
- Laird Connectivity
Discontinued product
- RS Stock No.:
- 212-0341
- Mfr. Part No.:
- 455-00113
- Brand:
- Laird Connectivity
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Laird Connectivity's IoT starter kit provides everything needed to start a wireless IoT proof-of-concept in minutes. The kit is ready out of the box to begin developing IoT applications for temperature sensing, vibration sensing, proximity, and door open-close reporting.
Use with IG60-BL654 and BT510s
Specifications
Attribute | Value |
---|---|
Model | BL654, IG60 |
Network Speed | 10/100Mbit/s |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 100Mbit/s |
WiFi Band | 2.4 GHz, 5GHz |
Number of LAN Ports | 1 |
Related links
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- RG1xx 1 Port Wireless Access Point 802.11b 802.11n
- IG60 1 Port Wireless Access Point 10/100/1000Mbit/s
- IG60 4 Port Wireless Access Point 10/100/1000Mbit/s
- RG1xx 2 Port Wireless Access Point 802.11b 802.11n
- Laird Connectivity RG1xx 1 Port Wireless Access Point 802.11b 802.11n
- AC1200 Wifi Extender 802.11ac 802.11g 1200Mbit/s
- AC1300 Wifi Extender 802.11ac 802.11g 1300Mbit/s