- RS Stock No.:
- 811-9714
- Mfr. Part No.:
- LQH32CN1R0M53L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 811-9714
- Mfr. Part No.:
- LQH32CN1R0M53L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 1A |
Package/Case | 3225 |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±20% |
Maximum DC Resistance | 60mΩ |
Series | LQH32CN |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |