Bourns, SRN5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 900mA rms Idc
- RS Stock No.:
- 772-9786P
- Mfr. Part No.:
- SRN5020-330M
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 772-9786P
- Mfr. Part No.:
- SRN5020-330M
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRN5020 Series Semi Magnetically Shielded Wire Wound Chokes
SRN5020 Series Miniature SMD Semi-shielded Power Inductors.
Component height of 2.0mm
Inductance range from 1 to 33μH
Rated current of up to 3.6A
Inductance range from 1 to 33μH
Rated current of up to 3.6A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 900mA rms |
Length | 5mm |
Depth | 5mm |
Height | 2mm |
Dimensions | 5 x 5 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 516mΩ |
Series | SRN5020 |
Core Material | Ferrite |
Minimum Operating Temperature | -25°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +120°C |