- RS Stock No.:
- 752-1239
- Mfr. Part No.:
- 889FU-333M
- Brand:
- Toko
Discontinued product
- RS Stock No.:
- 752-1239
- Mfr. Part No.:
- 889FU-333M
- Brand:
- Toko
Technical Reference
Legislation and Compliance
Product Details
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 mH |
Maximum DC Current | 20mA |
Package/Case | D53FU |
Length | 5.2mm |
Depth | 5.2mm |
Height | 3.2mm |
Dimensions | 5.2 x 5.2 x 3.2mm |
Tolerance | ±20% |
Maximum DC Resistance | 425Ω |
Series | D53FU |
Inductor Construction | Wire-Wound |