- RS Stock No.:
- 742-7856
- Mfr. Part No.:
- P0473NLT
- Brand:
- Pulse
Discontinued product
- RS Stock No.:
- 742-7856
- Mfr. Part No.:
- P0473NLT
- Brand:
- Pulse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse PO-xxx Series SMD Common Mode Chokes
Pulse SMD common mode chokes for DC/DC converter applications
Solution based on impedance, size and current
Dielectric strength: 1000VRMS
Solution based on impedance, size and current
Dielectric strength: 1000VRMS
Pulse SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 880 μH |
Maximum DC Current | 1.63A |
Package/Case | Polecat |
Length | 12.7mm |
Depth | 12.7mm |
Height | 5.46mm |
Dimensions | 12.7 x 12.7 x 5.46mm |
Tolerance | ±35% |
Maximum DC Resistance | 110mΩ |
Series | PO-xxx |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |