Murata, LQH55DN_03, 2220 (5750) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 725-5336
- Mfr. Part No.:
- LQH55DN6R8M03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 725-5336
- Mfr. Part No.:
- LQH55DN6R8M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 2220 (5750) | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 4.7mm | |
| Dimensions | 5.7 x 5 x 4.7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 103.6mΩ | |
| Series | LQH55DN_03 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 2A | ||
Package/Case 2220 (5750) | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 4.7mm | ||
Dimensions 5.7 x 5 x 4.7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 103.6mΩ | ||
Series LQH55DN_03 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
