Murata, 2800 Wire-wound SMD Inductor 2.2 μH Wire-Wound 11.2A Idc Q:36.9
- RS Stock No.:
- 715-7447
- Mfr. Part No.:
- 28222C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7447
- Mfr. Part No.:
- 28222C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 11.2A | |
| Length | 18.5mm | |
| Depth | 15.2mm | |
| Height | 7.6mm | |
| Dimensions | 18.5 x 15.2 x 7.6mm | |
| Maximum DC Resistance | 4.4mΩ | |
| Series | 2800 | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 36.9 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2 μH | ||
Maximum DC Current 11.2A | ||
Length 18.5mm | ||
Depth 15.2mm | ||
Height 7.6mm | ||
Dimensions 18.5 x 15.2 x 7.6mm | ||
Maximum DC Resistance 4.4mΩ | ||
Series 2800 | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 36.9 | ||
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)
