TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 82 nH ±5% Wire-Wound 400mA Idc Q:34

Discontinued
Packaging Options:
RS Stock No.:
532-3005
Mfr. Part No.:
36501J82NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

82 nH

Maximum DC Current

400mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

540mΩ

Series

3650

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

34

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Tyco 0603 3650 Series Wire Wound Inductors


0603 format
Wire-wound construction
High Q factor
High self-resonant frequency