Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±15% Wire-Wound 1.2A Idc Q:40
- RS Stock No.:
- 367-5073
- Mfr. Part No.:
- 74454133
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 367-5073
- Mfr. Part No.:
- 74454133
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.2A |
Length | 12.7mm |
Depth | 10mm |
Height | 4.9mm |
Dimensions | 12.7 x 10 x 4.9mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 160mΩ |
Series | WE-PD3 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |