TDK, VLS-HBX-1, 252012 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.55A Idc
- RS Stock No.:
- 181-5172
- Mfr. Part No.:
- VLS252012HBX-3R3M-1
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 181-5172
- Mfr. Part No.:
- VLS252012HBX-3R3M-1
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 1.55A |
Package/Case | 252012 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.2mm |
Dimensions | 2.5 x 2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 168mΩ |
Series | VLS-HBX-1 |
Core Material | Metal |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |