TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 450mA Idc
- RS Stock No.:
- 181-4912
- Mfr. Part No.:
- VLS252010CX-220M-1
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 181-4912
- Mfr. Part No.:
- VLS252010CX-220M-1
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 450mA |
Package/Case | 252010 |
Length | 2.5mm |
Depth | 2mm |
Height | 1mm |
Dimensions | 2.5 x 2 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.36Ω |
Series | VLS-CX-1 |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |