Wurth, WE-GF, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 50mA Idc Q:30
- RS Stock No.:
- 163-3323
- Mfr. Part No.:
- 74476626
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3323
- Mfr. Part No.:
- 74476626
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth 1210 WE-GF Series High Frequency Chokes
Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 50mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 30Ω |
Series | WE-GF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 30 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |