Bourns, SRN4012TA Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Semi-Shielded 1.3A Idc Q:6
- RS Stock No.:
- 135-5788
- Mfr. Part No.:
- SRN4012TA-6R8M
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 135-5788
- Mfr. Part No.:
- SRN4012TA-6R8M
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
SRN4012 Series Semi Magnetically Shielded Power Inductors
Bourns SRN4012 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to3.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 1.3A |
Length | 4mm |
Depth | 4mm |
Automotive Standard | AEC-Q200 |
Height | 1.2mm |
Dimensions | 4 x 4 x 1.2mm |
Tolerance | ±20% |
Maximum DC Resistance | 125mΩ |
Series | SRN4012TA |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 35MHz |
Minimum Quality Factor | 6 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Semi-Shielded |