- RS Stock No.:
- 104-8457
- Mfr. Part No.:
- 37951C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 104-8457
- Mfr. Part No.:
- 37951C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3700 Series Flat Coil Wire Wound Inductors
Murata Power Solutions 3700 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Features
Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
Backward Compatible with Sn/pb soldering system
RoHS Compliant
High current low DCR
Pick and place compatible
J-STD-020D reflow
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 950 nH |
Maximum DC Current | 18A |
Length | 14.5mm |
Depth | 11.5mm |
Height | 6.8mm |
Dimensions | 14.5 x 11.5 x 6.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 1.3mΩ |
Series | 3700 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
- RS Stock No.:
- 104-8457
- Mfr. Part No.:
- 37951C
- Brand:
- Murata Power Solutions