Miller Wire Stripper, 0.203mm Min, 135 mm Overall
- RS Stock No.:
- 667-3812
- Mfr. Part No.:
- 46241
- Brand:
- Miller
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£123.12
(exc. VAT)
£147.74
(inc. VAT)
- RS Stock No.:
- 667-3812
- Mfr. Part No.:
- 46241
- Brand:
- Miller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Cable Type | Fibre Optic | |
| Minimum Size | 0.203mm | |
| Overall Length | 135 mm | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Cable Type Fibre Optic | ||
Minimum Size 0.203mm | ||
Overall Length 135 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

