Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 720-5659P
- Mfr. Part No.:
- 30700-1120
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 720-5659P
- Mfr. Part No.:
- 30700-1120
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | H-DAC 64 | |
| For Use With | H-DAC 64 High Density Automotive Connector | |
| Body Orientation | Straight | |
| Length | 20.53mm | |
| Width | 17.79mm | |
| Housing Material | Polymer, Steel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series H-DAC 64 | ||
For Use With H-DAC 64 High Density Automotive Connector | ||
Body Orientation Straight | ||
Length 20.53mm | ||
Width 17.79mm | ||
Housing Material Polymer, Steel | ||
- COO (Country of Origin):
- US
Molex H-DAC 64™2.54mm, Wire to Wire Female Receptacle Housing - 30700 Series
2.54mm wire to wire female receptacle housings. These female receptacle housings are scoop-proof offering protection against accidental bending of pins and have polarization to protect against mis-mating. These female receptacle housings also contain flexible lock fingers with a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.
Molex H-DAC 64™Dual-Row High Density Automotive Connectors, 2.54mm
