- RS Stock No.:
- 720-1904
- Mfr. Part No.:
- 1-1903128-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1904
- Mfr. Part No.:
- 1-1903128-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Dynamic 1100 Series Plug Style Tab Housings
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 34.78mm |
Width | 21mm |
Housing Material | Polyamide |