- RS Stock No.:
- 720-1519
- Mfr. Part No.:
- 1-1827863-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1519
- Mfr. Part No.:
- 1-1827863-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
Note
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 24.6mm |
Width | 12.45mm |
Housing Material | PET |