TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 680-1360
- Mfr. Part No.:
- 1-770602-5
- Brand:
- TE Connectivity
Units | Per unit | Per Pack* |
10 - 190 | £0.476 | £4.76 |
200 - 740 | £0.395 | £3.95 |
750 - 2990 | £0.334 | £3.34 |
3000 - 5990 | £0.308 | £3.08 |
6000 + | £0.285 | £2.85 |
*price indicative |
TE Connectivity CST-100 Socket Housings and Crimp Contacts
Approvals
Attribute | Value |
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | CST-100 |
Body Orientation | Straight |
Length | 38.61mm |
Width | 6.6mm |
Housing Material | Nylon |