Recently searched

    Molex, SL Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row

    RS Stock No.:
    679-5953
    Mfr. Part No.:
    50-57-9420
    Brand:
    Molex
    Molex
    View all Wire Housings & Plugs
    Discontinued product
    RS Stock No.:
    679-5953
    Mfr. Part No.:
    50-57-9420
    Brand:
    Molex
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Molex SL 70066 Series Connector Housings


    The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

    Features and Benefits


    • 2.54mm pitch
    • 2 to 25 circuits
    • Dual and single row housing
    • High temperature headers enable the use of reflow ovens in fixing headers to the PCB
    • Black in colour
    • Stackable housing

    Note

    For Version D see stock number 670-3890

    Version G (Polarized: positive latch)


    Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively

    Use with 70058 Series terminals typical stock number 670-6293


    2.54mm Molex C-Grid/SL Series

    Specifications

    AttributeValue
    Number of Contacts20
    Number of Rows1
    Pitch2.54mm
    GenderFemale
    Mounting TypePanel Mount
    SeriesSL
    For Use WithSL Connector
    Body OrientationStraight
    Length50.77mm
    Width6.58mm
    Housing MaterialPET
    Discontinued product