Recently searched

    Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

    RS Stock No.:
    678-3161
    Mfr. Part No.:
    50-57-9404
    Brand:
    Molex
    Molex
    View all Wire Housings & Plugs
    9350 In stock - FREE next working day delivery available
    410 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 10)

    £0.288

    (exc. VAT)

    £0.346

    (inc. VAT)

    UnitsPer unitPer Pack*
    10 - 240£0.288£2.88
    250 - 990£0.183£1.83
    1000 - 4990£0.166£1.66
    5000 - 9990£0.152£1.52
    10000 +£0.137£1.37
    *price indicative
    Packaging Options:
    RS Stock No.:
    678-3161
    Mfr. Part No.:
    50-57-9404
    Brand:
    Molex
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Molex SL 70066 Series Connector Housings


    The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

    Features and Benefits


    • 2.54mm pitch
    • 2 to 25 circuits
    • Dual and single row housing
    • High temperature headers enable the use of reflow ovens in fixing headers to the PCB
    • Black in colour
    • Stackable housing

    Note

    For Version D see stock number 670-3890

    Molex Female Connector Housing, 4 Way, 1 Row - 70066 Series - 50-57-9404


    Secure your PCB (printed circuit board) connections with this connector housing from Molex. It features a 2.54mm pitch and a straight body orientation for easy handling and straightforward connections. With a maximum current of 3A (amperes) per contact, this receptacle is a perfect choice for low power connections. The polyester-alloy shell is lightweight yet tough and long-lasting, and can be relied on in temperatures up to +105°C. Use it with high-temperature headers in the SL range to accommodate reflow ovens and automate such processes.

    Features & Benefits


    • Mounts onto panels for easy wire-to-board connections
    • Positive latching secures your terminal into place so it won't shake free if subjected to heavy vibrations
    • Compatible with terminals in the SL (stackable linear) series
    • 4 contacts in a single compact row for convenience and versatility

    Applications


    • Marine and boating operations
    • Industrial automation and robotics
    • Data processing

    How can I prevent misalignment and mismating when making a connection?


    This receptacle is polarised and keyed, which prevents mismating and misalignment and assures you a strong, secure connection.


    2.54mm Molex C-Grid/SL Series

    Specifications

    AttributeValue
    Number of Contacts4
    Number of Rows1
    Pitch2.54mm
    GenderFemale
    Mounting TypeCable Mount
    SeriesSL
    For Use WithSL Connector
    Body OrientationStraight
    Length10.13mm
    Width6.58mm
    Housing MaterialPET
    9350 In stock - FREE next working day delivery available
    410 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 10)

    £0.288

    (exc. VAT)

    £0.346

    (inc. VAT)

    UnitsPer unitPer Pack*
    10 - 240£0.288£2.88
    250 - 990£0.183£1.83
    1000 - 4990£0.166£1.66
    5000 - 9990£0.152£1.52
    10000 +£0.137£1.37
    *price indicative
    Packaging Options: